E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa

RS Stock No.: 885-2196Brand: SMCManufacturers Part No.: ZSE30AF-01-P-L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Non Flammable Gas, Non-Corrosive Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Output Range

1 → 5 V, 4 → 20 mA

Maximum Pressure Setting

0.1MPa

Output Type

PNP

Pressure Setting Range

-105 → +105kPa

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa

P.O.A.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Non Flammable Gas, Non-Corrosive Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Output Range

1 → 5 V, 4 → 20 mA

Maximum Pressure Setting

0.1MPa

Output Type

PNP

Pressure Setting Range

-105 → +105kPa

Country of Origin

Japan

You may be interested in