E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gunther Spelsberg Grey Polycarbonate Enclosure, IP66, Grey Lid, 182 x 180 x 90mm

RS Stock No.: 806-511Brand: SpelsbergManufacturers Part No.: 14030702
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polycarbonate

External Length

182 mm

External Height

90 mm

External Width

180 mm

External Dimensions

182 x 180 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg Grey Polycarbonate Enclosure, IP66, Grey Lid, 182 x 180 x 90mm

P.O.A.

Gunther Spelsberg Grey Polycarbonate Enclosure, IP66, Grey Lid, 182 x 180 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polycarbonate

External Length

182 mm

External Height

90 mm

External Width

180 mm

External Dimensions

182 x 180 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

Yes

Country of Origin

Germany