E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Spirax Sarco Brass Single Check Valve, BSPP 3/4in, 3.5 bar

RS Stock No.: 366-4685Brand: Spirax SarcoManufacturers Part No.: 223000
brand-logo
View all in Check Valves

Technical Document

Specifications

Type

Single

Body Material

Brass

Maximum Working Pressure

3.5 bar

Thread Size

3/4in

Thread Standard

BSPP

Product details

Single Window Sight Glass

Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps.

Inspect colour
Identify vapour leakage
Detect blocked flow
Assess correct flow indication

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Spirax Sarco Brass Single Check Valve, BSPP 3/4in, 3.5 bar

P.O.A.

Spirax Sarco Brass Single Check Valve, BSPP 3/4in, 3.5 bar
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Type

Single

Body Material

Brass

Maximum Working Pressure

3.5 bar

Thread Size

3/4in

Thread Standard

BSPP

Product details

Single Window Sight Glass

Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps.

Inspect colour
Identify vapour leakage
Detect blocked flow
Assess correct flow indication

You may be interested in