E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley Metal Tool Box, 406 x 209 x 183mm

RS Stock No.: 512-055Brand: StanleyManufacturers Part No.: 1-94-449
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Metal

Box Type

Tool Box

Length

406mm

Width

183mm

Height

209mm

Dimensions

406 x 209 x 183mm

Lock Type

Auto Latch

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Metal Tool Box, 406 x 209 x 183mm

P.O.A.

Stanley Metal Tool Box, 406 x 209 x 183mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Stanley

Material

Metal

Box Type

Tool Box

Length

406mm

Width

183mm

Height

209mm

Dimensions

406 x 209 x 183mm

Lock Type

Auto Latch

You may be interested in