Stanley Steel with Polypropylene Handle, 397g

RS Stock No.: 813-4306Brand: StanleyManufacturers Part No.: fmht1-51260
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Material

Steel

Handle Material

Polypropylene

Overall Length

360 mm

Weight

397g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Steel with Polypropylene Handle, 397g

P.O.A.

Stanley Steel with Polypropylene Handle, 397g
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Head Material

Steel

Handle Material

Polypropylene

Overall Length

360 mm

Weight

397g

Country of Origin

Taiwan, Province Of China