E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stewart Connectors Male RJ45 Connector, Cable Mount Straight 1 Port

RS Stock No.: 143-0575Brand: Stewart ConnectorsManufacturers Part No.:
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Orientation

Straight

Length

11.68mm

Depth

22.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stewart Connectors Male RJ45 Connector, Cable Mount Straight 1 Port

P.O.A.

Stewart Connectors Male RJ45 Connector, Cable Mount Straight 1 Port
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Orientation

Straight

Length

11.68mm

Depth

22.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in