Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM
Package Type
TFBGA257
Mounting Type
Surface Mount
Pin Count
257
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
209MHz
Program Memory Type
ROM
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
STMicroelectronics STM32MP157FAD1, 16bit Microcontroller, ARM, 209MHz, 128 kB ROM, 257-Pin TFBGA257
184
P.O.A.
STMicroelectronics STM32MP157FAD1, 16bit Microcontroller, ARM, 209MHz, 128 kB ROM, 257-Pin TFBGA257
Stock information temporarily unavailable.
184
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM
Package Type
TFBGA257
Mounting Type
Surface Mount
Pin Count
257
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
209MHz
Program Memory Type
ROM