E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sunon Axial Fan, 12 V dc, DC Operation, 136m³/h, 3.6W, 300mA Max, 120 x 120 x 25mm

RS Stock No.: 544-1096Brand: SunonManufacturers Part No.: KD1212PTB2-6A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

120mm

Maximum Current

300mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

136m³/h

Noise Level

41dB

Fan Speed

3100rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 136m³/h, 3.6W, 300mA Max, 120 x 120 x 25mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 136m³/h, 3.6W, 300mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

120mm

Maximum Current

300mA

Depth

25mm

Dimensions

120 x 120 x 25mm

Air Flow

136m³/h

Noise Level

41dB

Fan Speed

3100rpm

Bearing Type

Ball