Technical Document
Specifications
Brand
SylvaniaWattage
53 W
Lamp Base
G9
Voltage Rating
240 V
Life Hours
2000h
Diameter
14mm
EU Energy Efficiency Rating
D
Luminosity
845 lm
Country of Origin
China
Product details
Sylvania HI-PIN G9 ECO Xenon Capsules
The Sylvania Hi-Pin Eco capsule lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen G9 capsule lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times longer average life. Ideal for commercial and domestic applications.
Xenon technology
30% energy saving, ECO friendly
Average life of 2000 hours
Less heat generation than standard G9 capsules - more design freedom for luminaire manufacturers
Compact size
Integral safety fuse
Suitable for use in open luminaires following luminaire standard EN 60598-1
Easy installation with 2 pin G9 plug-in base
Transformer-free operation
100% dimmable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SylvaniaWattage
53 W
Lamp Base
G9
Voltage Rating
240 V
Life Hours
2000h
Diameter
14mm
EU Energy Efficiency Rating
D
Luminosity
845 lm
Country of Origin
China
Product details
Sylvania HI-PIN G9 ECO Xenon Capsules
The Sylvania Hi-Pin Eco capsule lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen G9 capsule lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Eco Halogen lamp is identical in shape to standard incandescent light, but offers up to two times longer average life. Ideal for commercial and domestic applications.
Xenon technology
30% energy saving, ECO friendly
Average life of 2000 hours
Less heat generation than standard G9 capsules - more design freedom for luminaire manufacturers
Compact size
Integral safety fuse
Suitable for use in open luminaires following luminaire standard EN 60598-1
Easy installation with 2 pin G9 plug-in base
Transformer-free operation
100% dimmable