TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 319-2837Brand: TDK-LambdaManufacturers Part No.: HK25A-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

3.9in

Width

1.26in

Depth

2.83in

Efficiency

76%

Weight

230g

Maximum Temperature

+60°C

Minimum Temperature

0°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK25A-12, 12V dc, 2.1A, 25W, 1 Output, 110 → 175 V dc, 85

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

3.9in

Width

1.26in

Depth

2.83in

Efficiency

76%

Weight

230g

Maximum Temperature

+60°C

Minimum Temperature

0°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).