TE Connectivity Circular Connector, 1 Contacts, Socket, Socket, Female, IP68, SOLARLOK Series

RS Stock No.: 471-394Brand: TE ConnectivityManufacturers Part No.: 1-1971920-2Distrelec Article No.: 304-59-892
brand-logo

Technical Document

Specifications

Number of Contacts

1

Product Type

Circular Connector

Mount Type

Socket

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SOLARLOK

Voltage

100 V

Termination Type

Crimp

Housing Material

Polycarbonate

Standards/Approvals

TUV, UL

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 259.49

€ 259.49 1 Bag of 200 (ex VAT)

€ 308.79

€ 308.79 1 Bag of 200 (inc. VAT)

TE Connectivity Circular Connector, 1 Contacts, Socket, Socket, Female, IP68, SOLARLOK Series

€ 259.49

€ 259.49 1 Bag of 200 (ex VAT)

€ 308.79

€ 308.79 1 Bag of 200 (inc. VAT)

TE Connectivity Circular Connector, 1 Contacts, Socket, Socket, Female, IP68, SOLARLOK Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

1

Product Type

Circular Connector

Mount Type

Socket

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SOLARLOK

Voltage

100 V

Termination Type

Crimp

Housing Material

Polycarbonate

Standards/Approvals

TUV, UL

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

China