TE Connectivity 470 Ω Ceramic Composition Wirewound Resistor 5 W 5 % 1-2176045-2

RS Stock No.: 477-123Brand: TE ConnectivityManufacturers Part No.: 1-2176045-2Distrelec Article No.: 304-48-347
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

470Ω

Product Type

Wirewound Resistor

Power Rating

5W

Resistor Type

Power

Packaging

Loose Piece Box

Tolerance ±

5%

Axial/Radial

Axial

Voltage

50 V

Technology

Ceramic Composition

Series

Neohm EP

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8.5 mm

Height

8.5mm

Length

25mm

Diameter

8.5 mm

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Temperature Coefficient

±300 ppm/°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

€ 1,170.00

€ 1.17 Each (In a Box of 1000) (ex VAT)

€ 1,392.30

€ 1.392 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 470 Ω Ceramic Composition Wirewound Resistor 5 W 5 % 1-2176045-2

€ 1,170.00

€ 1.17 Each (In a Box of 1000) (ex VAT)

€ 1,392.30

€ 1.392 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 470 Ω Ceramic Composition Wirewound Resistor 5 W 5 % 1-2176045-2

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

470Ω

Product Type

Wirewound Resistor

Power Rating

5W

Resistor Type

Power

Packaging

Loose Piece Box

Tolerance ±

5%

Axial/Radial

Axial

Voltage

50 V

Technology

Ceramic Composition

Series

Neohm EP

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8.5 mm

Height

8.5mm

Length

25mm

Diameter

8.5 mm

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Temperature Coefficient

±300 ppm/°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more