Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Straight
Gender
Female
Number Of Contacts
140
Number Of Rows
2
Pitch
0.6mm
Mounting Type
Straddle Mount
Current Rating
1.1A
Series
230432
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 230432 Series Female Edge Connector, Straddle Mount, 140-Contacts, 0.6mm Pitch, 2-Row
864
P.O.A.
TE Connectivity 230432 Series Female Edge Connector, Straddle Mount, 140-Contacts, 0.6mm Pitch, 2-Row
Stock information temporarily unavailable.
864
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Straight
Gender
Female
Number Of Contacts
140
Number Of Rows
2
Pitch
0.6mm
Mounting Type
Straddle Mount
Current Rating
1.1A
Series
230432