Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
27.43mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 RowBrand: TE Connectivity
€ 1.18Each (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity, MATE-N-LOK Male PCB Housing, 6.35mm Pitch, 6 Way, 2 Row
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity, MATE-N-LOK Male PCB Housing, 6.35mm Pitch, 6 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 RowBrand: TE Connectivity
€ 1.18Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Series
MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
27.43mm
Housing Material
Nylon
You may be interested in
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 RowBrand: TE Connectivity
€ 1.18Each (ex VAT)


