TE Connectivity 2058 5328 02 Series Panel Mount Female SMA, 50 Ω, Straight Body Threaded

RS Stock No.: 474-178Brand: TE ConnectivityManufacturers Part No.: 1053261-1Distrelec Article No.: 304-59-043
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

10.8 mm

Operating Frequency

18GHz

Body Plating

Passivated

Maximum Operating Temperature

260°C

Termination Type

Threaded

Contact Gender

Female

Series

2058 5328 02

Contact Material

Beryllium Copper Alloy

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Contact Plating

Gold

Country of Origin

Mexico

View all in Coaxial Connectors

Stock information temporarily unavailable.

€ 268.36

€ 268.36 1 Bag of 10 (ex VAT)

€ 319.35

€ 319.35 1 Bag of 10 (inc. VAT)

TE Connectivity 2058 5328 02 Series Panel Mount Female SMA, 50 Ω, Straight Body Threaded

€ 268.36

€ 268.36 1 Bag of 10 (ex VAT)

€ 319.35

€ 319.35 1 Bag of 10 (inc. VAT)

TE Connectivity 2058 5328 02 Series Panel Mount Female SMA, 50 Ω, Straight Body Threaded

Stock information temporarily unavailable.

Technical Document

Specifications

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

10.8 mm

Operating Frequency

18GHz

Body Plating

Passivated

Maximum Operating Temperature

260°C

Termination Type

Threaded

Contact Gender

Female

Series

2058 5328 02

Contact Material

Beryllium Copper Alloy

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Contact Plating

Gold

Country of Origin

Mexico