TE Connectivity Contact Insert, HMX Series 12 Way, For Use With Heavy Duty Connectors

RS Stock No.: 474-210Brand: TE ConnectivityManufacturers Part No.: 1103148-1Distrelec Article No.: 304-58-092
brand-logo

Technical Document

Specifications

Product Type

Contact Insert

Gender

Female

Accessory Type

Contact Insert

Colour

Grey

Voltage

380 V

Number of Contacts

12

Series

HMX

For Use With

Heavy Duty Connectors

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32

Country of Origin

China

Stock information temporarily unavailable.

€ 300.45

€ 300.45 1 Pack of 8 (ex VAT)

€ 357.54

€ 357.54 1 Pack of 8 (inc. VAT)

TE Connectivity Contact Insert, HMX Series 12 Way, For Use With Heavy Duty Connectors

€ 300.45

€ 300.45 1 Pack of 8 (ex VAT)

€ 357.54

€ 357.54 1 Pack of 8 (inc. VAT)

TE Connectivity Contact Insert, HMX Series 12 Way, For Use With Heavy Duty Connectors

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Contact Insert

Gender

Female

Accessory Type

Contact Insert

Colour

Grey

Voltage

380 V

Number of Contacts

12

Series

HMX

For Use With

Heavy Duty Connectors

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32

Country of Origin

China