TE Connectivity Contact Insert, HVS Series 2 Way, For Use With Heavy Duty Connectors

RS Stock No.: 474-217Brand: TE ConnectivityManufacturers Part No.: 1103270-1Distrelec Article No.: 304-58-101
brand-logo

Technical Document

Specifications

Product Type

Contact Insert

Gender

Male

Accessory Type

Contact Insert

Colour

Grey

Voltage

1000V

Number of Contacts

2

Series

HVS

For Use With

Heavy Duty Connectors

Material

Polycarbonate Fibreglass 20%

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU

Pole Format

2

Country of Origin

China

Stock information temporarily unavailable.

€ 239.16

€ 239.16 1 Pack of 80 (ex VAT)

€ 284.60

€ 284.60 1 Pack of 80 (inc. VAT)

TE Connectivity Contact Insert, HVS Series 2 Way, For Use With Heavy Duty Connectors

€ 239.16

€ 239.16 1 Pack of 80 (ex VAT)

€ 284.60

€ 284.60 1 Pack of 80 (inc. VAT)

TE Connectivity Contact Insert, HVS Series 2 Way, For Use With Heavy Duty Connectors

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Contact Insert

Gender

Male

Accessory Type

Contact Insert

Colour

Grey

Voltage

1000V

Number of Contacts

2

Series

HVS

For Use With

Heavy Duty Connectors

Material

Polycarbonate Fibreglass 20%

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU

Pole Format

2

Country of Origin

China