TE Connectivity Contact Insert, HMX Series 42 Way, For Use With Heavy Duty Connectors

RS Stock No.: 504-629Brand: TE ConnectivityManufacturers Part No.: 1108762-1Distrelec Article No.: 304-58-115
brand-logo

Technical Document

Specifications

Product Type

Contact Insert

Gender

Female

Accessory Type

Contact Insert

Voltage

690 V

Number of Contacts

42

Series

HMX

For Use With

Heavy Duty Connectors

Standards/Approvals

REACH, RoHS, EU

Pole Format

6+36+PE

Country of Origin

Poland

Stock information temporarily unavailable.

€ 268.60

€ 268.60 1 Box of 4 (ex VAT)

€ 319.63

€ 319.63 1 Box of 4 (inc. VAT)

TE Connectivity Contact Insert, HMX Series 42 Way, For Use With Heavy Duty Connectors

€ 268.60

€ 268.60 1 Box of 4 (ex VAT)

€ 319.63

€ 319.63 1 Box of 4 (inc. VAT)

TE Connectivity Contact Insert, HMX Series 42 Way, For Use With Heavy Duty Connectors

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Contact Insert

Gender

Female

Accessory Type

Contact Insert

Voltage

690 V

Number of Contacts

42

Series

HMX

For Use With

Heavy Duty Connectors

Standards/Approvals

REACH, RoHS, EU

Pole Format

6+36+PE

Country of Origin

Poland