TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount

RS Stock No.: 501-592Brand: TE ConnectivityManufacturers Part No.: 1437566-4
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Rectangular

Mounting Type

Surface Mount

Contact Current Rating

50mA

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 914.34

€ 914.34 1 Reel of 1800 (ex VAT)

€ 1,088.06

€ 1,088.06 1 Reel of 1800 (inc. VAT)

TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount

€ 914.34

€ 914.34 1 Reel of 1800 (ex VAT)

€ 1,088.06

€ 1,088.06 1 Reel of 1800 (inc. VAT)

TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Rectangular

Mounting Type

Surface Mount

Contact Current Rating

50mA

Country of Origin

Korea, Republic Of