Technical Document
Specifications
Brand
TE ConnectivityCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
55.5mm
Width
5.8mm
Depth
40mm
Maximum Operating Temperature
+70°C
Dimensions
55.5 x 5.8 x 40mm
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityCard Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
55.5mm
Width
5.8mm
Depth
40mm
Maximum Operating Temperature
+70°C
Dimensions
55.5 x 5.8 x 40mm
Minimum Operating Temperature
-10°C
