TE Connectivity TE 109 Series Cable Circular Coaxial, Straight Body Cable

Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Coaxial Connector
Coaxial Connector Type
Circular Coaxial
Mount Type
Cable
Orientation
Straight
Size
2 mm
Maximum Operating Temperature
265°C
Termination Type
Cable
Series
TE 109
Standards/Approvals
EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016
Country of Origin
China
Stock information temporarily unavailable.
€ 315.19
€ 315.19 1 Pack of 500 (ex VAT)
€ 375.08
€ 375.08 1 Pack of 500 (inc. VAT)
1
€ 315.19
€ 315.19 1 Pack of 500 (ex VAT)
€ 375.08
€ 375.08 1 Pack of 500 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Coaxial Connector
Coaxial Connector Type
Circular Coaxial
Mount Type
Cable
Orientation
Straight
Size
2 mm
Maximum Operating Temperature
265°C
Termination Type
Cable
Series
TE 109
Standards/Approvals
EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016
Country of Origin
China