TE Connectivity Pin Contact, PIN, ELCON, Through Hole

RS Stock No.: 480-592Brand: TE ConnectivityManufacturers Part No.: 1766199-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

1

Gender

PIN

Series

Elcon

Type

Pin Contact

Mounting Type

Through Hole

Country of Origin

United States

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

€ 252.26

€ 252.26 1 Pack of 50 (ex VAT)

€ 300.19

€ 300.19 1 Pack of 50 (inc. VAT)

TE Connectivity Pin Contact, PIN, ELCON, Through Hole

€ 252.26

€ 252.26 1 Pack of 50 (ex VAT)

€ 300.19

€ 300.19 1 Pack of 50 (inc. VAT)

TE Connectivity Pin Contact, PIN, ELCON, Through Hole

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

1

Gender

PIN

Series

Elcon

Type

Pin Contact

Mounting Type

Through Hole

Country of Origin

United States