TE Connectivity Heavy Duty Connector Module, HN Series Thread Size M6 40 Way, For Use With Heavy Duty Connectors

RS Stock No.: 501-980Brand: TE ConnectivityManufacturers Part No.: 2-1103110-3Distrelec Article No.: 304-55-349
brand-logo

Technical Document

Specifications

Product Type

Module

Gender

Male

Accessory Type

Heavy Duty Connector Module

Current

10A

Number of Contacts

40

Series

HN

For Use With

Heavy Duty Connectors

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32

Thread Size

M6

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 261.94

€ 261.94 1 Pack of 4 (ex VAT)

€ 311.71

€ 311.71 1 Pack of 4 (inc. VAT)

TE Connectivity Heavy Duty Connector Module, HN Series Thread Size M6 40 Way, For Use With Heavy Duty Connectors

€ 261.94

€ 261.94 1 Pack of 4 (ex VAT)

€ 311.71

€ 311.71 1 Pack of 4 (inc. VAT)

TE Connectivity Heavy Duty Connector Module, HN Series Thread Size M6 40 Way, For Use With Heavy Duty Connectors

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Module

Gender

Male

Accessory Type

Heavy Duty Connector Module

Current

10A

Number of Contacts

40

Series

HN

For Use With

Heavy Duty Connectors

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32

Thread Size

M6

Country of Origin

Czech Republic