Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
23.3mm
Inside Diameter Secondary
23.3mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
10.5mm
Shrunk Diameter Secondary
5.6mm
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 23.3mm
1
P.O.A.
TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 23.3mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
23.3mm
Inside Diameter Secondary
23.3mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
10.5mm
Shrunk Diameter Secondary
5.6mm
