TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 19.3mm

RS Stock No.: 718-3262Brand: TE ConnectivityManufacturers Part No.: 222D921-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

19.3mm

Inside Diameter Secondary

6.3mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13mm

Shrunk Diameter Secondary

2.1mm

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 19.3mm
Select packaging type

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 19.3mm

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

19.3mm

Inside Diameter Secondary

6.3mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

13mm

Shrunk Diameter Secondary

2.1mm