Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
Double Pole Double Throw
Switch Operation
(On)-On
Contact Current Rating
400mA
Mounting Type
Panel Mount, PCB
Terminal Type
Solder, Through Hole
Voltage Rating
20V dc
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 295.12
€ 295.12 1 Pack of 45 (ex VAT)
€ 351.19
€ 351.19 1 Pack of 45 (inc. VAT)
1
€ 295.12
€ 295.12 1 Pack of 45 (ex VAT)
€ 351.19
€ 351.19 1 Pack of 45 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
Double Pole Double Throw
Switch Operation
(On)-On
Contact Current Rating
400mA
Mounting Type
Panel Mount, PCB
Terminal Type
Solder, Through Hole
Voltage Rating
20V dc
Country of Origin
Taiwan, Province Of China


