TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

RS Stock No.: 476-127Brand: TE ConnectivityManufacturers Part No.: 3-2271133-2Distrelec Article No.: 304-65-156
brand-logo

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M12

Contact Gender

Female

Series

3-2271

Orientation

Right Angle

Coding

D Coded

Shell Size

PG9

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Contact Plating

Gold Plated

Country of Origin

Germany

Stock information temporarily unavailable.

€ 299.56

€ 299.56 1 Pack of 8 (ex VAT)

€ 356.48

€ 356.48 1 Pack of 8 (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

€ 299.56

€ 299.56 1 Pack of 8 (ex VAT)

€ 356.48

€ 356.48 1 Pack of 8 (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Female, 3-2271 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M12

Contact Gender

Female

Series

3-2271

Orientation

Right Angle

Coding

D Coded

Shell Size

PG9

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Contact Plating

Gold Plated

Country of Origin

Germany