TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2172073-2 Series

RS Stock No.: 503-743Brand: TE ConnectivityManufacturers Part No.: 4-2172073-2Distrelec Article No.: 304-65-201
brand-logo

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

4-2172073-2

Shell Size

SHL

Termination Type

PCB

Standards/Approvals

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 310.63

€ 310.63 1 Bag of 15 (ex VAT)

€ 369.65

€ 369.65 1 Bag of 15 (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2172073-2 Series

€ 310.63

€ 310.63 1 Bag of 15 (ex VAT)

€ 369.65

€ 369.65 1 Bag of 15 (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, 4-2172073-2 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

4-2172073-2

Shell Size

SHL

Termination Type

PCB

Standards/Approvals

No

Country of Origin

Germany