TE Connectivity AMPMODU Series Cable PCB Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row

RS Stock No.: 503-796Brand: TE ConnectivityManufacturers Part No.: 4-87631-2Distrelec Article No.: 304-50-773
brand-logo
View all in PCB Headers

Technical Document

Specifications

Product Type

PCB Connector

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

50

Housing Material

Nylon Fibreglass

Number of Rows

2

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

€ 697.84

€ 697.84 1 Pack of 100 (ex VAT)

€ 830.43

€ 830.43 1 Pack of 100 (inc. VAT)

TE Connectivity AMPMODU Series Cable PCB Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row

€ 697.84

€ 697.84 1 Pack of 100 (ex VAT)

€ 830.43

€ 830.43 1 Pack of 100 (inc. VAT)

TE Connectivity AMPMODU Series Cable PCB Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

PCB Connector

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

50

Housing Material

Nylon Fibreglass

Number of Rows

2

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more