Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
2A
Body Orientation
Right Angle
Voltage Rating
60 V
Mating Type
Quick Connect
Housing Material
Die Cast Zinc
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
2A
Body Orientation
Right Angle
Voltage Rating
60 V
Mating Type
Quick Connect
Housing Material
Die Cast Zinc
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
