Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
26.9mm
Maximum Shrunk Diameter
12.4mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
8236
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 359.75
€ 359.75 1 Pack of 4 (ex VAT)
€ 428.10
€ 428.10 1 Pack of 4 (inc. VAT)
1
€ 359.75
€ 359.75 1 Pack of 4 (ex VAT)
€ 428.10
€ 428.10 1 Pack of 4 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
26.9mm
Maximum Shrunk Diameter
12.4mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
8236
Country of Origin
Mexico