E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Power, 6 Way, 19A, Male, MATE-N-LOK, Through Hole, 600 V ac

RS Stock No.: 681-2629Brand: TE ConnectivityManufacturers Part No.: 829178-3
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

6

Current Rating

19A

Gender

Male

Series

MATE-N-LOK

Type

Power

Mounting Type

Through Hole

Voltage Rating

600 V ac

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Power, 6 Way, 19A, Male, MATE-N-LOK, Through Hole, 600 V ac

P.O.A.

TE Connectivity Power, 6 Way, 19A, Male, MATE-N-LOK, Through Hole, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Current Rating

19A

Gender

Male

Series

MATE-N-LOK

Type

Power

Mounting Type

Through Hole

Voltage Rating

600 V ac

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more