TE Connectivity Through Hole, 15 Pin Solder D-sub Connector Plug, Shell Size A Standard D-Sub

RS Stock No.: 718-3688Brand: TE ConnectivityManufacturers Part No.: 9-1393483-4
brand-logo
View all in Home

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Housing Material

PBT

Length

39.52mm

Width

12.42mm

Depth

12.93mm

Dimensions

39.52 x 12.42 x 12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Product details

AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount

AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.

Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Through Hole, 15 Pin Solder D-sub Connector Plug, Shell Size A Standard D-Sub

P.O.A.

TE Connectivity Through Hole, 15 Pin Solder D-sub Connector Plug, Shell Size A Standard D-Sub
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Housing Material

PBT

Length

39.52mm

Width

12.42mm

Depth

12.93mm

Dimensions

39.52 x 12.42 x 12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Product details

AMPLIMITE D-Sub Connector, Solder Cup Termination, Cable Mount

AMPLIMITE standard density d-sub cable connectors with solder cup terminations, tin plated steel front shells, UL 94V-0 PBTP grey thermoplastic housings, 3.0mm diameter mounting holes and are pre-loaded copper alloy, gold plated contacts.

Steel tin plated
Grey thermoplastic connector housing
3A current rating
500 MΩ insulation resistance
Dielectric Strength 1000Vac
Temperature rating -50 to +125°C

TE Connectivity AMPLIMITE D-Subminiature Connectors