Technical Document
Specifications
Brand
TE ConnectivityResistance
154Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 154Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8154RBYA
5
P.O.A.
TE Connectivity 154Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8154RBYA
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TE ConnectivityResistance
154Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India