Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity 2.21kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - MR-RN73C2A2K21B

RS Stock No.: 344-8196Brand: TE ConnectivityManufacturers Part No.: MR-RN73C2A2K21B
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

2.21kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.21kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - MR-RN73C2A2K21B

P.O.A.

TE Connectivity 2.21kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - MR-RN73C2A2K21B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resistance

2.21kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in