Technical Document
Specifications
Brand
TE ConnectivityResistance
34.8kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 34.8kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B34K8CC
5
P.O.A.
TE Connectivity 34.8kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B34K8CC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
TE ConnectivityResistance
34.8kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India