E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix DPO2014 DPO2000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 100MHz

RS Stock No.: 744-2502Brand: TektronixManufacturers Part No.: DPO2014
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Number of Analogue Channels

4

Bandwidth

100MHz

Oscilloscope Type

Bench

Series

DPO2000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 Gsps

Height

180mm

Weight

3.6kg

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Length

377mm

Record Length

1M points/ch

Dimensions

377 x 134 x 180mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tektronix DPO2014 DPO2000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 100MHz

P.O.A.

Tektronix DPO2014 DPO2000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 100MHz
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Analogue Channels

4

Bandwidth

100MHz

Oscilloscope Type

Bench

Series

DPO2000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 Gsps

Height

180mm

Weight

3.6kg

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Length

377mm

Record Length

1M points/ch

Dimensions

377 x 134 x 180mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns