Technical Document
Specifications
Body Style
Barrel
Thread Size
M8 x 1
Output Type
PNP-NO
Detection Range
2.5 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
61.4mm
Maximum dc Voltage
36V
Switching Current
50 mA
Housing Material
Metal, Nickel Plated Brass
Maximum Switching Frequency
3kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Body Style
Barrel
Thread Size
M8 x 1
Output Type
PNP-NO
Detection Range
2.5 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
61.4mm
Maximum dc Voltage
36V
Switching Current
50 mA
Housing Material
Metal, Nickel Plated Brass
Maximum Switching Frequency
3kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China