Technical Document
Specifications
Body Style
Barrel
Thread Size
M8 x 1
Output Type
NO
Detection Range
1 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
Length
50mm
Maximum ac Voltage
240V
Maximum dc Voltage
210V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Switching Frequency
3kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
M8 Stainless Steel Bodied DIN Standard Threaded Barrel Sensors
XS1 M8 series inductive sensors.
Cylindrical M8
Stainless steel
IP67
Stainless Steel Barrel
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Body Style
Barrel
Thread Size
M8 x 1
Output Type
NO
Detection Range
1 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
Length
50mm
Maximum ac Voltage
240V
Maximum dc Voltage
210V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Switching Frequency
3kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
France
Product details
M8 Stainless Steel Bodied DIN Standard Threaded Barrel Sensors
XS1 M8 series inductive sensors.
Cylindrical M8
Stainless steel
IP67
