Technical Document
Specifications
Body Style
Threaded Barrel
Detection Range
10 mm
Supply Voltage
12 → 48 V dc
IP Rating
IP68
Length
81mm
Mounting Type
Flush
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
PRICED TO CLEAR
Yes
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Morocco
Product details
M30
IP 68 protection
LED status indication
Overload and short circuit protection
Solid state N/O output
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Body Style
Threaded Barrel
Detection Range
10 mm
Supply Voltage
12 → 48 V dc
IP Rating
IP68
Length
81mm
Mounting Type
Flush
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
PRICED TO CLEAR
Yes
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Morocco
Product details
M30
IP 68 protection
LED status indication
Overload and short circuit protection
Solid state N/O output
