E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

RS Stock No.: 686-2217Brand: Telemecanique SensorsManufacturers Part No.: XUM2AKCNL2T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

PBT

Maximum Operating Temperature

+60°C

Product details

Miniature Photoelectric Detectors

Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

PBT

Maximum Operating Temperature

+60°C

Product details

Miniature Photoelectric Detectors

Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current