Telemecanique XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 739-0622Brand: TelemecaniqueManufacturers Part No.: XCS LF3838313
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LF

Range

Preventa

Actuator Type

Key

Conduit Entry

1/2 in NPT

Housing Material

Metal

IP Rating

IP66, IP67

Maximum AC Voltage

240V

Depth

43.5mm

Width

51mm

Length

205mm

Pole Configuration

3P

Maximum DC Voltage

24V

P.O.A.

Telemecanique XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

P.O.A.

Telemecanique XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LF

Range

Preventa

Actuator Type

Key

Conduit Entry

1/2 in NPT

Housing Material

Metal

IP Rating

IP66, IP67

Maximum AC Voltage

240V

Depth

43.5mm

Width

51mm

Length

205mm

Pole Configuration

3P

Maximum DC Voltage

24V