E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thru-beam transmitter detector,20m/15m

RS Stock No.: 281-1666Brand: TelemecaniqueManufacturers Part No.: XUJM1000
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

2 A

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PEI

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Thru-beam transmitter detector,20m/15m

P.O.A.

Thru-beam transmitter detector,20m/15m
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67, IP671

Maximum Current

2 A

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PEI

Maximum Operating Temperature

+60°C