Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24

RS Stock No.: 764-0649Brand: TelemecaniqueManufacturers Part No.: XXV18B1NBM12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

NPN-NC

Detection Range

3 → 50 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24
Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

NPN-NC

Detection Range

3 → 50 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Country of Origin

United States