E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brown Packing Tape, 66m x 19mm

RS Stock No.: 198-6696Brand: TesaManufacturers Part No.: 04124-00092-00
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

19mm

Length

66m

Thickness

0.065mm

Colour

Brown

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brown Packing Tape, 66m x 19mm

P.O.A.

Brown Packing Tape, 66m x 19mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

19mm

Length

66m

Thickness

0.065mm

Colour

Brown

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in