Texas Instruments ADS1261IRHBT, 24 bit ADC Differential, Single Ended Input, 32-Pin VQFN

RS Stock No.: 179-7025Brand: Texas InstrumentsManufacturers Part No.: ADS1261IRHBT
brand-logo
View all in Home

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

40ksps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Power Supply Type

Dual

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.95mm

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADS1261IRHBT, 24 bit ADC Differential, Single Ended Input, 32-Pin VQFN

P.O.A.

Texas Instruments ADS1261IRHBT, 24 bit ADC Differential, Single Ended Input, 32-Pin VQFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

40ksps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Power Supply Type

Dual

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.95mm

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more