Texas Instruments ADS1263IPW, 32-bit Serial ADC Dual-Channel Differential Input, 28-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
2
Resolution
32-Bit
Sampling Rate
38400 sps, 800 (Auxiliary) sps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 (Analogue) V, 5.25 (Digital (Max.)) V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
9.8 x 4.5 x 1.05mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
2
Resolution
32-Bit
Sampling Rate
38400 sps, 800 (Auxiliary) sps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 (Analogue) V, 5.25 (Digital (Max.)) V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
9.8 x 4.5 x 1.05mm