Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
1.9 V
Number of Outputs
1
Line Regulation
5 mV
Accuracy
±2%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
31µA
Pin Count
5
Output Type
Fixed
Power Rating
500mW
Dimensions
3.05 x 1.75 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1mm
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
1.9 V
Number of Outputs
1
Line Regulation
5 mV
Accuracy
±2%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
31µA
Pin Count
5
Output Type
Fixed
Power Rating
500mW
Dimensions
3.05 x 1.75 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1mm
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.