Texas Instruments TPS75718KC, LDO Voltage Regulator, 3A, 1.8 V, ±3% 5-Pin, TO-220

RS Stock No.: 661-6412Brand: Texas InstrumentsManufacturers Part No.: TPS75718KC
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 %/V

Accuracy

±3%

Load Regulation

0.35 %/V

Mounting Type

Through Hole

Quiescent Current

0.125mA

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.51mm

Maximum Input Voltage

5.5 V

Height

8.51mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS75718KC, LDO Voltage Regulator, 3A, 1.8 V, ±3% 5-Pin, TO-220

P.O.A.

Texas Instruments TPS75718KC, LDO Voltage Regulator, 3A, 1.8 V, ±3% 5-Pin, TO-220
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 %/V

Accuracy

±3%

Load Regulation

0.35 %/V

Mounting Type

Through Hole

Quiescent Current

0.125mA

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.51mm

Maximum Input Voltage

5.5 V

Height

8.51mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

4.58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more