E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

1 Channel Analogue DIN Rail Time Switch Measures Hours, 230 V ac

RS Stock No.: 309-6284Brand: Theben / TimeguardManufacturers Part No.: MEM198
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

1 h

Contact Configuration

SPDT

Height

90mm

Depth

60mm

Memory Spaces

42

Battery Life

72h

Product details

7 Day Tappet Time Switch, 52.5mm

Quartz time base
Manual override

Standards

CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.

Analogue

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Hours, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Hours, 230 V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

1 h

Contact Configuration

SPDT

Height

90mm

Depth

60mm

Memory Spaces

42

Battery Life

72h

Product details

7 Day Tappet Time Switch, 52.5mm

Quartz time base
Manual override

Standards

CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.

Analogue

You may be interested in